LZP-W0MD00-0000

897-LZPW0MD000000
LZP-W0MD00-0000

製造商:

說明:
多色LED RGBW Power on 4 channel MCPCB

壽命週期:
作廢
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
ams OSRAM
產品類型: 多色LED
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
RGBW LEDs
SMD/SMT
MCPCB - Starboard
RGB, White
623 nm, 523 nm, 457 nm, 6500 K
765 lm, 920 lm, 230 lm, 1550 lm
125 deg
700 mA
15 V, 21.6 V, 19.2 V, 22.4 V
80 W
Colorless
Dome
Clear
品牌: ams OSRAM
顯色指數 - CRI: 75
組裝國家: Not Available
擴散國: Not Available
原產國: MY
高度: 7.62 mm
長度: 49 mm
封裝: Bulk
產品類型: Multi-Color LEDs
原廠包裝數量: 96
子類別: LEDs
類型: High Power LEDs
寬度: 47 mm
零件號別名: Q65113A3054
每件重量: 79.049 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.