88827135

Crouzet
874-88827135
88827135

製造商:

說明:
延時及定時繼電器 MCR1 FUNCTN C TIMER 24VDC, 24-240VAC

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 22

庫存:
22 可立即送貨
工廠前置作業時間:
21 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$807.62 HK$807.62

商品屬性 屬性值 選擇屬性
Crouzet
產品類型: 延時及定時繼電器
RoHS:  
LED Indicator
Screw
24 VDC, 24 VAC to 240 VAC
0.1 s to 100 hr
Chronos 2
品牌: Crouzet
產品類型: Timers
原廠包裝數量: 10
子類別: Relays
每件重量: 802.872 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

                        
Select function C if using as a replacement for BCRB220,
BCRH110.

Please contact a Mouser Technical Sales Representative for
further information.

5-0115-10

此功能需要啟用JavaScript。

CNHTS:
8536411090
CAHTS:
8536490020
USHTS:
9107008000
JPHTS:
910700000
KRHTS:
9107000000
TARIC:
9107000090
MXHTS:
9107000100
BRHTS:
85364900
ECCN:
EAR99

Chronos 2 DIN Rail Mounting Timers

Crouzet Chronos 2 DIN Rail Mounting Timers are multi-range, multi-voltage, multi-function or mono-function timers that can output to relays or solid states and come with screw or spring terminals. The relay version has a built-in LED status indicator. Options include connecting an external power supply to the control input and 3-wire sensor control.