888-93-005-00-001000

Mill-Max
575-8889300500001000
888-93-005-00-001000

製造商:

說明:
電源到板 Shrouded Wire,Dbl Rw Termination Socket

壽命週期:
工廠指定訂單:
獲取報價以驗證製造商的當前價格、前置時間和訂購要求。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
不可用

Pricing (HKD)

商品屬性 屬性值 選擇屬性
Mill-Max
產品類型: 電源到板
RoHS: N
Power to the Board
Socket (Female)
8 A
100 VAC, 150 VDC
5 Position
Through Hole
Solder Cup
2 mm
888
Reel
品牌: Mill-Max
觸點安排: Power/Signal
觸點材料: Beryllium Copper
觸點电镀: Gold
外殼顏色: Black
外殼材料: Polyester
絕緣電阻: 10 GOhms
最高工作溫度: + 125 C
最低工作溫度: - 55 C
裝配角: Straight
排數: 2 Row
行距: 2 mm
原廠包裝數量: 76
子類別: Power Connectors
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

808/809/888 Signal Power Header/Socket Connectors

Mill-Max 808/809/888 Signal Power Shrouded Header and Socket Connectors are designed for combined signal and power transmission. These connectors simplify board layouts, provides versatility, and delivers reliable and consistent performance. The pins and receptacles are manufactured using a high-speed precision turning process. All receptacles are fitted with high-reliability beryllium copper contacts. These manufacturing processes produce connectors rated to not have electrical discontinuity greater than 1 microsecond for 50G of shock and 10Hz to 2000HZ, 15G vibration.