881-001PA-K19M-M030J7-18

Glenair
631-881001PAK19MM030
881-001PA-K19M-M030J7-18

製造商:

說明:
圓密爾規格連接器 SUPERFLY (88) - SUPERFLY

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 10   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$7,887.34 HK$78,873.40
25 報價

商品屬性 屬性值 選擇屬性
Glenair
產品類型: 圓密爾規格連接器
88
品牌: Glenair
組裝國家: Not Available
擴散國: Not Available
原產國: Not Available
產品類型: Circular MIL Spec Connector
原廠包裝數量: 1
子類別: Circular Connectors
公司名稱: SuperFly
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8536694020
ECCN:
EAR99

88 Quick Disconnect SuperFly® Connectors

Glenair Series 88 Quick Disconnect SuperFly® Connectors merge miniaturized quick disconnect technology with Glenair's weight-saving nanominiature, microminiature, and AS39029 type (size #23) contacts. Machine aluminum or stainless steel housings provide rugged durability and current ratings of 5A, 3A, or 1A. Glenair 88 QDC SuperFly® Connectors are IP67 rated in mated condition. These connectors are available in solder cup and discrete PCB termination receptacles for complete flexibility in cable and box configurations. The series offers a wide range of insert arrangements from 3 to 44 contacts. Factory customization is available.