874161313

Auer Signal
900-874161313
874161313

製造商:

說明:
信標 QDS LED steady/flashing beacon 230-240 V AC amber, red (RAL 3000)

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3

庫存:
3 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,252.73 HK$1,252.73
HK$1,192.56 HK$5,962.80

商品屬性 屬性值 選擇屬性
Auer Signal
產品類型: 信標
RoHS:  
REACH - SVHC:
QDS
Amber
1 Color
Wire Leads
1 m
230 VAC to 240 VAC
IP66
Polycarbonate (PC)
Modern LED technology and electronics
品牌: Auer Signal
额定电流: 75 mA
高度: 99 mm
外殼顏色: Red
封裝: Box
產品: Light Beacons
產品類型: Beacons
原廠包裝數量: 1
子類別: Industrial Lighting & Indicators
公司名稱: Beacon
類型: LED Steady / Flashing Beacon
寬度: 94 mm
每件重量: 330 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8531800090
USHTS:
8531809051
JPHTS:
853180000
KRHTS:
8531809000
TARIC:
8531807000
BRHTS:
85318000
ECCN:
EAR99

QDS LED Steady/Flashing Beacons

Auer Signal QDS LED Steady/Flashing Beacons are IP66-rated 94mm cubic-design beacons with 30cd luminous intensity. These LED beacons feature good frontal and lateral signaling effects, IK09 impact resistance, and 1Hz strobe/flash frequency. The QDS LED beacons have an internal diffuser and special lens pattern for optimal 360° signaling effect. These LED beacons are built with UV-stabilized material and operate within -30°C to 60°C temperature range. The QDS LED steady/flashing beacons are ideal for industrial and general applications.