874-22-004-10-012101

Mill-Max
575-8742200410010000
874-22-004-10-012101

製造商:

說明:
集管和線殼 .100" pitch, double row, through-hole termination, magnetic spring-loaded connector, unshrouded insulator with tabs

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 54

庫存:
54 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$108.67 HK$108.67
HK$88.69 HK$886.90
HK$84.34 HK$1,518.12
HK$81.95 HK$4,425.30
HK$78.09 HK$8,433.72
HK$73.49 HK$18,519.48
HK$70.03 HK$35,295.12
HK$66.66 HK$67,193.28

商品屬性 屬性值 選擇屬性
Mill-Max
產品類型: 集管和線殼
RoHS:  
Headers
4 Position
2.54 mm (0.1 in)
2 Row
PCB Mount
Solder Pin
Straight
Pin (Male)
Gold
874
- 55 C
+ 80 C
Tube
品牌: Mill-Max
觸點材料: Brass
外殼材料: Polyphenylene Sulfide (PPS)
絕緣電阻: 10 GOhms
產品類型: Headers & Wire Housings
原廠包裝數量: 18
子類別: Headers & Wire Housings
額定電壓: 100 VAC, 150 VDC
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99

Maxnetic® Spring-Loaded & Target Connectors

Mill-Max Magnetic Double-Row Maxnetic® Spring-Loaded and Target Connectors include the 874 and 875 series of magnetic double-row header targets offered in 4 to 10 positions with solder-cup or through-hole mounting. These double-row headers and targets feature a 0.100" pitch and come with shrouded and unshrouded insulators with tabs. Mill-Max Magnetic Double-Row Header and Wire Housings are ideal for a variety of applications.