874-10-004-00-012000

Mill-Max
575-8741000400010000
874-10-004-00-012000

製造商:

說明:
集管和線殼 .100" pitch, double row, soldercup termination, magnetic target connector, unshrouded insulator with tabs

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 79

庫存:
79 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$91.90 HK$91.90
HK$74.97 HK$749.70
HK$74.88 HK$1,347.84
HK$66.01 HK$7,129.08
HK$62.14 HK$15,659.28
HK$59.18 HK$29,826.72
HK$56.39 HK$56,841.12

商品屬性 屬性值 選擇屬性
Mill-Max
產品類型: 集管和線殼
RoHS:  
Headers
4 Position
2.54 mm (0.1 in)
2 Row
PCB Mount
Solder Cup
Straight
874
- 55 C
+ 80 C
Tube
品牌: Mill-Max
觸點材料: Brass
外殼材料: Polyphenylene Sulfide (PPS)
絕緣電阻: 10 GOhms
產品類型: Headers & Wire Housings
原廠包裝數量: 18
子類別: Headers & Wire Housings
額定電壓: 100 VAC, 150 VDC
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99

Maxnetic® Spring-Loaded & Target Connectors

Mill-Max Magnetic Double-Row Maxnetic® Spring-Loaded and Target Connectors include the 874 and 875 series of magnetic double-row header targets offered in 4 to 10 positions with solder-cup or through-hole mounting. These double-row headers and targets feature a 0.100" pitch and come with shrouded and unshrouded insulators with tabs. Mill-Max Magnetic Double-Row Header and Wire Housings are ideal for a variety of applications.