TNY288PG

Power Integrations
869-TNY288PG
TNY288PG

製造商:

說明:
AC/DC轉換器 21.5 W (85-265 VAC) 28 W (230 VAC)

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 8,244

庫存:
8,244 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$10.03 HK$10.03
HK$8.07 HK$403.50
HK$7.19 HK$719.00
HK$7.18 HK$1,795.00
HK$7.14 HK$3,570.00
HK$6.51 HK$6,510.00

商品屬性 屬性值 選擇屬性
Power Integrations
產品類型: AC/DC轉換器
RoHS:  
Through Hole
DIP-8
85 V to 265 V
28 W
85 VAC
265 VAC
Si
67 %
650 uA
TinySwitch-4
Tube
品牌: Power Integrations
組裝國家: Not Available
擴散國: Not Available
原產國: CN
開發套件: RDK-839
輸出數: 1 Output
產品類型: AC/DC Converters
原廠包裝數量: 50
子類別: PMIC - Power Management ICs
公司名稱: TinySwitch
類型: Off Line Converter
每件重量: 2 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

TNY284-290 TinySwitch-4 Off-Line Switchers

Power Integrations TNY284-TNY290 TinySwitch™-4 Off-Line Switchers feature the lowest system cost with enhanced flexibility and enhanced safety and reliability features. The devices are also EcoSmart™ energy efficient, allowing them to easily meet all global energy efficiency regulations. These Power Integrations off-line switchers feature line-compensated overload power protection, allowing TinySwitch-4 devices to dramatically reduce the maximum overload variation over the universal input voltage range.