S8211-46R

Harwin
855-S8211-46R
S8211-46R

製造商:

說明:
鈕扣電池底座 EZ BDWR, 20MM BATT RETAINER, T&R

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 27,368

庫存:
27,368 可立即送貨
工廠前置作業時間:
6 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個550)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$11.84 HK$11.84
HK$9.86 HK$98.60
HK$8.71 HK$435.50
HK$8.16 HK$816.00
HK$7.58 HK$1,895.00
完整捲(訂購多個550)
HK$7.10 HK$3,905.00
HK$6.50 HK$7,150.00
HK$6.07 HK$13,354.00
HK$6.02 HK$29,799.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Harwin
產品類型: 鈕扣電池底座
RoHS:  
Battery Holders
品牌: Harwin
封裝: Reel
封裝: Cut Tape
封裝: MouseReel
產品類型: Coin Cell Battery Holders
系列: S8
原廠包裝數量: 550
子類別: Battery
公司名稱: EZ Boardware
類型: Battery Retainer
每件重量: 1.023 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536901100
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

EZ-BoardWare RFI & SMT PCB Hardware

Harwin EZ-BoardWare RFI and SMT PCB Hardware products are all designed to simplify PCB production processes. The portfolio includes spring contacts, shield cans, shield can clips, coin cell holders, test points, and more. Harwin EZ-BoardWare RFI and SMT PCB Hardware products increase design flexibility and cost effectiveness.

EZ-BoardWare Coin Cell Battery Holders

Harwin EZ-BoardWare Coin Cell Battery Holders come in PCB mount, SMD, and thru-hole mounting styles and range in battery cell size from 12mm to 20mm. These Harwin battery holders provide effective retention of coin cell batteries.

Industrial Solutions

Harwin provides a wide range of industrial solutions that are compatible with industry-standard connector systems. These products are certified to EN9100D/AS9100D, ensuring continual improvement and quality management systems. Included in the available Industrial Solutions are durable industrial connectors, PCB connectors, spring contacts, EMC shielding, PCB sockets, and PCB hardware. Harwin Industrial Solutions are ideal for industrial and factory equipment, data collection, mobile maintenance and display control systems, portable test equipment, and base station communications.