851-87-050-10-001101

Preci-dip
437-8518705010001101
851-87-050-10-001101

製造商:

說明:
集管和線殼

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 75

庫存:
75 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$91.24 HK$91.24
HK$82.12 HK$821.20
HK$77.43 HK$1,935.75
HK$75.38 HK$3,769.00
HK$59.68 HK$7,161.60
HK$59.60 HK$14,304.00
HK$53.18 HK$31,908.00
HK$51.05 HK$42,882.00

商品屬性 屬性值 選擇屬性
Preci-dip
產品類型: 集管和線殼
RoHS:  
REACH - SVHC:
Headers
Socket
50 Position
1.27 mm (0.05 in)
1 Row
Through Hole
Solder Pin
Straight
Socket (Female)
Gold
851
Board-to-Board
- 55 C
+ 125 C
Tube
品牌: Preci-dip
產品類型: Headers & Wire Housings
原廠包裝數量: 120
子類別: Headers & Wire Housings
每件重量: 1.391 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8536690000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

85x Straight Solder Tail PCB Connectors

Preci-Dip 85x Straight Solder Tail PCB Connectors are precise single-, double-, and triple-row vertical machined solder tail sockets on 1.27mm pin spacing. These PCB connectors feature a black glass-filled polyester insulator, 0.5N insertion force, 0.2N withdrawal force, 1A rated current, and 500VRMS minimum dielectric strength. The high-temperature insulators are suitable for reflow soldering process. The 85x PCB connectors accept mating pin diameters between 0.38mm to 0.5mm. Preci-Dip 85x Straight Solder Tail PCB Connectors operate at -55°C to +125°C temperature range and are ideal for tight-packaging applications.