851-87-009-10-001101

Preci-dip
437-8518700910001101
851-87-009-10-001101

製造商:

說明:
集管和線殼

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 267

庫存:
267 可立即送貨
工廠前置作業時間:
18 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$21.37 HK$21.37
HK$18.66 HK$186.60
HK$17.84 HK$446.00
HK$16.69 HK$1,669.00
HK$15.12 HK$3,780.00
HK$12.08 HK$6,040.00
HK$11.34 HK$8,505.00
HK$11.10 HK$33,300.00
HK$10.44 HK$54,810.00

商品屬性 屬性值 選擇屬性
Preci-dip
產品類型: 集管和線殼
RoHS:  
REACH - SVHC:
Headers
Socket
9 Position
1.27 mm (0.05 in)
1 Row
Through Hole
Solder Pin
Straight
Socket (Female)
Gold
851
Board-to-Board
- 55 C
+ 125 C
品牌: Preci-dip
產品類型: Headers & Wire Housings
原廠包裝數量: 750
子類別: Headers & Wire Housings
每件重量: 291.600 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

85x Straight Solder Tail PCB Connectors

Preci-Dip 85x Straight Solder Tail PCB Connectors are precise single-, double-, and triple-row vertical machined solder tail sockets on 1.27mm pin spacing. These PCB connectors feature a black glass-filled polyester insulator, 0.5N insertion force, 0.2N withdrawal force, 1A rated current, and 500VRMS minimum dielectric strength. The high-temperature insulators are suitable for reflow soldering process. The 85x PCB connectors accept mating pin diameters between 0.38mm to 0.5mm. Preci-Dip 85x Straight Solder Tail PCB Connectors operate at -55°C to +125°C temperature range and are ideal for tight-packaging applications.