83240224

Crouzet
874-83240224
83240224

製造商:

說明:
微動/押扣開關 PBX 4N IP67 SCREW + LVR+MTG PLATE

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 6

庫存:
6 可立即送貨
工廠前置作業時間:
21 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$625.13 HK$625.13

商品屬性 屬性值 選擇屬性
Crouzet
產品類型: 微動/押扣開關
RoHS:  
PBX
Micro Switch
DPST
ON - (OFF), OFF - (ON)
Roller Lever
6 A
250 VAC
250 VDC
4.5 N
Screw
Chassis Mount
IP67
執行機構風格: Roller Lever
品牌: Crouzet
照明: Non-Illuminated
產品類型: Snap Action Switches
原廠包裝數量: 10
子類別: Switches
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509040
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536508099
BRHTS:
85365090
ECCN:
EAR99

PBX Secure® Safety Switches

Crouzet PBX Secure® Safety Switches are microswitches designed to withstand harsh environments over long periods of time. The positive opening mechanism is patented and tested to conform to DIN 41 636 form F (Dimensional), IEC 60947-5-1 (Industry), and EN 50124-1 (Railway) standards. PBX Secure is a change-over double break, electrically separated switch with an operating temperature range of -50°C to +85°C. IP40 and IP67/IP65 versions are available. This series is ideal for railway applications such as master controllers, door locking systems, braking systems, emergency stops, track points, and onboard circuit breakers. These switches are also suitable for use in electrical equipment applications, including circuit breakers, disconnect switches, and switchgears.