82_SMA-50-0-21/111_NE

HUBER+SUHNER
455-82SMA50021111NE
82_SMA-50-0-21/111_NE

製造商:

說明:
RF連接器/同軸連接器 Straight PCB Jack

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 226

庫存:
226 可立即送貨
工廠前置作業時間:
19 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$125.77 HK$125.77
HK$109.24 HK$1,092.40
HK$104.15 HK$10,415.00
HK$97.57 HK$19,514.00
HK$84.34 HK$42,170.00
HK$80.23 HK$80,230.00
2,000 報價

商品屬性 屬性值 選擇屬性
HUBER+SUHNER
產品類型: RF連接器/同軸連接器
RoHS:  
PCB Connectors
SMA
Socket (Female)
50 Ohms
18 GHz
Solder
Straight
Standard
整體表面處理: Gold
主體材料: Beryllium Copper
主體類型: Straight
品牌: HUBER+SUHNER
觸點材料: Beryllium Copper
觸點电镀: Gold
觸點終端: Solder
耦合機制: Threaded
配合週期: 500 Cycle
最高工作溫度: + 165 C
最低工作溫度: - 65 C
安裝類型: PCB Mount
產品類型: RF Connectors / Coaxial Connectors
原廠包裝數量: 10
子類別: RF Interconnects
零件號別名: 85201191
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99

Lead-free Connector Solutions

HUBER+SUHNER Lead-free Connector Solutions are designed to deliver the same levels of electrical performance as conventional connectors. Lead is widely known for improving machinability when added to alloys but if handled improperly, lead can have detrimental effects on human health and ecology. To restrict the use of lead in products, European legislative regulations such as the EU REACH (EC) No. 1907/2006, which deals with substances are in place. Other regulations include the EU’s RoHS directive (2011/65/EU), which deals with hazardous substance restrictions for electronic components.

Lead-Free SMA Connectors

HUBER+SUHNER Lead-Free Subminiature A (SMA) Connectors are precision coaxial connectors for microwave applications up to 18GHz. These connectors feature extended frequency versions operating with excellent return loss performances up to 26.5GHz. The SMA series connectors are classified into two categories viz, HUBER+SUHNER standard SMA connectors and HUBER+SUHNER ECO SMA connectors. The standard SMA connectors support high-end applications or applications subject to rough conditions, whereas the ECO SMA connectors are for high volume. The SMA series connectors are fully compliant with RoHS without exemption 6C. Typical applications include telecom, test and measurement, instruments, and avionics.