811-22-005-30-022101

Mill-Max
575-8112200530022101
811-22-005-30-022101

製造商:

說明:
集管和線殼 SpringLoaded Con SMT Single Row 5-Pin

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 115

庫存:
115 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$39.95 HK$39.95
HK$33.95 HK$339.50
HK$30.74 HK$768.50
HK$29.18 HK$1,196.38
HK$26.72 HK$7,668.64
HK$25.56 HK$13,623.48
HK$24.41 HK$25,020.25
HK$22.93 HK$57,347.93

商品屬性 屬性值 選擇屬性
Mill-Max
產品類型: 集管和線殼
RoHS:  
Connectors
Spring-Loaded
5 Position
2.54 mm (0.1 in)
1 Row
SMD/SMT
Solder
Straight
Pin (Male)
Gold
811
Tube
品牌: Mill-Max
觸點材料: Brass
外殼顏色: Black
外殼材料: Nylon
閉鎖類型: Unlatched
產品類型: Headers & Wire Housings
原廠包裝數量: 41
子類別: Headers & Wire Housings
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

FMLB Spring-Loaded Connectors

Mill-Max FMLB Spring-Loaded Connectors are first-mate/last-break connectors in surface-mount or through-hole mounting styles and single- or double-row configurations. Mill-Max FMLB connectors feature spring-loaded pins arranged to efficiently combine power and signal connectors. These connectors achieve this power and signal combination by providing different height and stroke spring pins in the same insulator. FMLB connectors can accommodate the requirements of hot-swap connectors. The FMLB design allows the connector to be grounded before it is connected to the power or after the power is disconnected.