810912006112

Wurth Elektronik
710-810912006112
810912006112

製造商:

說明:
功率線濾波器 WE-CLFS DCR=50mOhms 6A Fastpm SingleSt

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 8

庫存:
8 可立即送貨
工廠前置作業時間:
7 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$164.73 HK$164.73
HK$156.84 HK$784.20
HK$149.03 HK$1,192.24
HK$133.33 HK$3,199.92
HK$125.36 HK$7,020.16

商品屬性 屬性值 選擇屬性
Wurth Elektronik
產品類型: 功率線濾波器
RoHS:  
Single Phase Filter
250 VAC
6 A
Chassis Mount
Screw
0 A
WE-CLFS
Tray
50 Hz, 60 Hz
品牌: Wurth Elektronik
電容: 0.33 uF
合規: UL; CSA; IEC/EN
高度: 29 mm
感應係數: 10 mH
長度: 75 mm
最高工作溫度: + 100 C
最低工作溫度: - 25 C
產品類型: Power Line Filters
原廠包裝數量: 8
子類別: Power Condition
寬度: 51.8 mm
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

WE-CLFS Line Filters

Würth Elektronik WE-CLFS Line Filters offer a 150VAC/DC rating and a 1.5A to 20A current range. The WE-CLFS series includes single-stage, single-stage advanced, and two-stage line filters. The single-stage modules feature a compact design, a discharge resistor, an X-capacitor, a Common Mode choke, and two Y-capacitors. The single-stage advanced modules differ due to their additional X-capacitor and improved differential mode noise attenuation. The two-stage modules add another Common Mode choke and another X-capacitor, allowing extreme differential and common mode noise attenuation. Würth Elektronik WE-CLFS Line Filters are ideal for industrial, household goods, telecommunications, and DC applications.