805-10-021-00-006000

Mill-Max
575-8051002100006000
805-10-021-00-006000

製造商:

說明:
集管和線殼 SL Head VertMnt Thru HoleTarg W/Conc Fac

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 9

庫存:
9 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$71.10 HK$71.10
HK$60.42 HK$604.20
HK$56.55 HK$1,470.30
HK$53.76 HK$2,795.52
HK$51.13 HK$5,317.52
HK$48.00 HK$12,480.00
HK$45.70 HK$23,764.00
HK$43.57 HK$44,179.98

商品屬性 屬性值 選擇屬性
Mill-Max
產品類型: 集管和線殼
RoHS:  
Headers
Spring-Loaded
21 Position
2.54 mm (0.1 in)
3 Row
Through Hole
Solder Pin
Straight
Pin (Male)
Gold
805
- 55 C
+ 125 C
Tube
品牌: Mill-Max
觸點材料: Copper Alloy
觸點類型: Pin
额定电流: 2 A
易燃性等級: UL 94 V-0
絕緣電阻: 10 GOhms
產品類型: Headers & Wire Housings
原廠包裝數量: 26
子類別: Headers & Wire Housings
額定電壓: 150 VDC
每件重量: 1.361 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536690000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Target Connectors and Contacts

Mill-Max Target Connectors and Contacts for Spring-Loaded Products provide a convenient mating surface to connect with Mill-Max Spring-Loaded Connectors and Pins. The Target Connectors and Contacts are an ideal solution for applications requiring a conductive extension from the surface of one module up to another.

Spring Loaded Interconnect Headers

Mill-Max Spring Loaded Interconnect Headers provide field-proven performance and reliability in harsh environments when uneven mating surfaces, floating height requirements, and exposure to extreme vibration all challenge the integrity of electrical connections. The connectors are arrays of individual contacts and ensure continuity across a wide variety of length and stroke configurations, including ultra-low profiles.

Spring-Loaded (Pogo Pin) Connectors

Mill-Max Spring-Loaded (Pogo Pin) Connectors provide a reliable electrical connection in the most rigorous environments. These interconnect components are typically used as the base unit (battery/charger) interface for portable equipment such as mobile phones/radios, barcode readers, medical, and test instruments. Mill-Max Spring-Loaded (Pogo Pin) Connectors can also be used as a rugged surface-to-surface connector between circuit boards.

805 Triple Row Target Connectors

Mill-Max 805 Triple Row Target Connectors are long-stroke, through-hole mount, mating target connectors on a 0.100" (2.54mm) grid. These connectors are available with 9- to 96-position configurations. The 805 triple-row target connectors provide the flexibility of a single connector solution instead of using separate single and double-row connectors. This flexibility can be helpful when the available space allows additional rows but not a more extended connector. The triple-row target connectors also ensure more consistent pin-to-pin spacing and improved perpendicularity across the field of pins.