782XBXC-48D

Schneider Electric Relays
528-7880-9
782XBXC-48D

製造商:

說明:
通用繼電器 782 Ice Cube Relay DPDT, 15A, Plain Cvr

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 83

庫存:
83 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$109.90 HK$109.90
HK$109.08 HK$1,090.80
HK$103.98 HK$2,079.60
HK$102.91 HK$5,145.50
HK$101.68 HK$10,168.00
HK$101.19 HK$20,238.00
HK$100.70 HK$50,350.00
1,000 報價

商品屬性 屬性值 選擇屬性
Schneider Electric
產品類型: 通用繼電器
RoHS:  
Power Relays
Cube
48 VDC
2 Form C (DPDT-NO, NC)
15 A
Plug In
Panel Mount
300 VAC
Plug In
Non-Latching
2.6 kOhms
Silver Alloy (Ag)
782X
27.9 mm
21 mm
35.5 mm
品牌: Schneider Electric Relays
IP額定值: IP40
產品類型: General Purpose Relays
原廠包裝數量: 10
子類別: Relays
每件重量: 36 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8536490090
CAHTS:
8536410092
USHTS:
8536410050
JPHTS:
853641000
KRHTS:
8536410000
TARIC:
8536490099
BRHTS:
85364100
ECCN:
EAR99

Plug-In Relays

SE Relays Plug-In Relays & Latching Relays include the 700 series ice cube relays, offering a wide range of contact configurations, contact ratings (3A to 20A) and cover options. Also included is the SE Relays 788 series Plug-In Relays which can handle loads up to 16A and offers a variety of mounting options. SE Relays energy-saving magnetic latching relays require no power to maintain contact closure. They include: the 755 series with an octal base, the 785 series with a square base and the 303 series using 0.25" quick-connect terminals. With a single keystroke, engineers can download 3D CAD models by simply selecting the part number to view the detail page and then selecting the 3D CAD model from the Documents tab.