SENSEKIT2-EVK-101

755-SENSEKIT2EVK101
SENSEKIT2-EVK-101

製造商:

說明:
多功能感測器開發工具 Sensor Platform Eval Kit

壽命週期:
作廢
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
ROHM Semiconductor
產品類型: 多功能感測器開發工具
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Evaluation Kits
Accelerometer, Ambient Light, Hall, Magnetometer, Temperature, UV Sensor
BH1721FVC, BH1620FVC, BU52011HFV, BDE0600G, ML8511, KMX61
5 V
Bulk
品牌: ROHM Semiconductor
描述/功能: For evaluation of sensor products
接口類型: USB
產品類型: Multiple Function Sensor Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 89 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

Sensor Shield Evaluation Kits

ROHM Sensor Shield Evaluation Kits are evaluation platforms with various ROHM and Kionix sensors on a single board. These ROHM kits use standard Arduino shield interface pins and a shield interface header can connect any evaluation kit. Several sensors are included like analog temperature, digital barometric pressure, hall switch, magnetometer, digital accelerometer, digital magnetometer, and more.

SENSEKIT2-EVK-101 Sensor Platform Kit

ROHM Semiconductor SENSEKIT2-EVK-101 Sensor Platform Kit is a cost-effective way to quickly evaluate and test ROHM sensor products. The kit consists of three main elements: a sensor platform base board, 6 sensor breakout boards and a USB battery (used for standalone mode). Designers can use the sensors for quick testing in the field or in the lab. In standalone mode, LEDs are used to visualize sensor output. For detailed testing, the kit outputs precise readings from the sensor over the USB port for display and use on a PC.