74LVCE1G04W5-7

Diodes Incorporated
621-74LVCE1G04W5-7
74LVCE1G04W5-7

製造商:

說明:
緩衝器及線驅動器 LOGIC LVCE INVERTER GATE 1

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 5,115

庫存:
5,115 可立即送貨
工廠前置作業時間:
24 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個3000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$1.40 HK$1.40
HK$0.896 HK$8.96
HK$0.797 HK$19.93
HK$0.789 HK$78.90
完整捲(訂購多個3000)
HK$0.789 HK$2,367.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Diodes Incorporated
產品類型: 緩衝器及線驅動器
RoHS:  
LVCE
1 Input
1 Output
Inverting
SOT-25-5
- 32 mA
32 mA
1.4 V
5.5 V
10 uA
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
品牌: Diodes Incorporated
通道數: 1 Channel
產品類型: Buffers & Line Drivers
系列: 74LVCE1G
原廠包裝數量: 3000
子類別: Logic ICs
每件重量: 16 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

74LVCE1Gxx Single Gate Logic Devices

Diodes Incorporated 74LVCE1Gxx Single Gate Logic Devices are built on an advanced 5V CMOS process and offers performance enhancements over existing alternatives. The Diodes Incorporated 74LVCE1Gxx family provides users with the eight most popular standard logic functions in SOT25 and SOT353 package options. The 74LVCE1Gxx extended specification products address higher performance application requirements by operating down to 1.4V and providing a 30% enhancement in switching speeds at 1.8V as compared to the standard LVC family.