74LVC2T45HK3-7

Diodes Incorporated
621-74LVC2T45HK3-7
74LVC2T45HK3-7

製造商:

說明:
翻譯 - 電壓等級 Logic LVC 2G Translator X2-DFN1410-8 T&R 5K

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 8,164

庫存:
8,164 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個5000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$1.97 HK$1.97
HK$1.34 HK$13.40
HK$1.18 HK$29.50
HK$1.01 HK$101.00
HK$0.929 HK$232.25
HK$0.88 HK$440.00
HK$0.822 HK$822.00
完整捲(訂購多個5000)
HK$0.764 HK$3,820.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Diodes Incorporated
產品類型: 翻譯 - 電壓等級
RoHS:  
2-bit Dual-Supply Bus Transceiver
420 Mb/s
X2-DFN1410-8
5.5 V
1.2 V
7.5 ns
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
品牌: Diodes Incorporated
組裝國家: Not Available
擴散國: Not Available
原產國: CN
邏輯系列: LVC
通道數: 2 Channel
運作供電電流: 8 uA
輸出類型: 3-State
產品類型: Translation - Voltage Levels
原廠包裝數量: 5000
子類別: Logic ICs
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

74LVx2T45 Dual-Supply Transceivers

Diodes Incorporated 74LVx2T45 Dual-Supply Transceivers are dual-bit transceivers with tristate outputs that are designed to transmit two logic bits across different voltage domains. The transceivers direction pin (DIR) and port A have logic levels in relation to VCC(A) and port B has logic levels related to VCC(B). This configuration provides universal low-voltage translation from 1.2V to 5.5V voltage range. These transceivers feature 16µA ICC CMOS low power consumption, high noise immunity, and operate from -40°C to 125°C temperature range. The 74LVCH2T45 transceivers offer a bus-hold at each input that maintains the previous logic level and a valid logic level is always present. These transceivers are used in applications such as voltage level translation, power-down signal isolation, cell phones, networking, computer peripherals, MP3 players, cameras, and video recorders.