74LVC1G125QW5-7

Diodes Incorporated
621-74LVC1G125QW5-7
74LVC1G125QW5-7

製造商:

說明:
緩衝器及線驅動器 Logic LVC 1 Gate SOT25 T&R 3K

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 54,928

庫存:
54,928 可立即送貨
工廠前置作業時間:
36 週 工廠預計生產時間數量大於所顯示的數量。
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$1.15 HK$1.15
HK$0.789 HK$7.89
HK$0.69 HK$17.25
HK$0.592 HK$59.20
HK$0.534 HK$133.50
HK$0.51 HK$255.00
HK$0.485 HK$485.00
完整捲(訂購多個3000)
HK$0.444 HK$1,332.00
HK$0.427 HK$2,562.00

商品屬性 屬性值 選擇屬性
Diodes Incorporated
產品類型: 緩衝器及線驅動器
RoHS:  
LVC
1 Input
1 Output
Non-Inverting
SOT-25-5
- 32 mA
32 mA
1.65 V
5.5 V
10 uA
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
品牌: Diodes Incorporated
邏輯類型: CMOS
通道數: 1 Channel
輸出類型: 3-State
產品類型: Buffers & Line Drivers
系列: 74LVC1G125
原廠包裝數量: 3000
子類別: Logic ICs
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

74LVC1GxxQW5 Single Gate Logic Devices

Diodes Incorporated 74LVC1GxxQW5 Single Gate Logic Devices are automotive-compliant ICs with an advanced CMOS low-power consumption process. These devices are designed for operation with a wide power supply range of 1.65V to 5.5V. The inputs are tolerant to 5.5V, allowing the device to be used in a mixed-voltage environment. The 74LVC1GxxQW5 automotive logic devices are fully specified for partial-power-down applications using IOFF. The IOFF circuitry disables the output and prevents the current backflow when powered down. Typical applications include voltage level shifting, power-down signal isolation, general-purpose logic, automation, industrial computing, agricultural equipment, and high-reliability networks.