74HC164S14-13

Diodes Incorporated
621-74HC164S14-13
74HC164S14-13

製造商:

說明:
計數器轉換暫存器 8-Bit Shift Register Logic HC SO-14

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 58

庫存:
58 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個2500)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$5.75 HK$5.75
HK$3.47 HK$34.70
HK$2.98 HK$74.50
HK$2.33 HK$233.00
HK$1.94 HK$485.00
HK$1.63 HK$815.00
HK$1.45 HK$1,450.00
完整捲(訂購多個2500)
HK$1.23 HK$3,075.00
HK$1.05 HK$7,875.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Diodes Incorporated
產品類型: 計數器轉換暫存器
RoHS:  
8 bit
SOIC-14
HC
Parallel
51 ns
2 V
6 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
品牌: Diodes Incorporated
輸入類型: Serial
安裝風格: SMD/SMT
工作電源電壓: 4.5 V
產品類型: Counter Shift Registers
系列: 74HC164
原廠包裝數量: 2500
子類別: Logic ICs
觸發類型: Positive-Edge
每件重量: 259.200 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

74AHC164 & 74HC164 Serial Shift Registers

Diodes Inc. 74AHC164 & 74HC164 are serial input 8-bit edge-triggered shift registers that have outputs from each of eight stages. The serial input data is entered at pin SDA or pin SDB as these are logically ANDED. Either input could be used as an active HIGH enable with data entry on the other pin. If a single input is desired, the pins can be tied together or the unused input can be tied HIGH. Data is shifted into Q0 from the serial input pins on each LOW to HIGH transition of the CP pin. Also during the CP edge, the data is transferred from each Qn to Qn+1. The serial data on pins DSA and DSB must be stable before and after the CP rising edge to meet the set-up and hold timing requirements. When asserted LOW the Master Reset (MR) pin sets all Qn to LOW. This action does not depend on the condition of serial input or clock pins. The MR must be asserted HIGH for a recovery time before the next CP positive edge pulse.