001-0014

Ezurio
741-001-0014
001-0014

製造商:

說明:
天線 Antenna 2.4 GHz FlexPIFA

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,327

庫存:
1,327
可立即送貨
在途量:
6,600
預期26/2/2026
工廠前置作業時間:
12
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$27.95 HK$27.95

商品屬性 屬性值 選擇屬性
Ezurio
產品類型: 天線
RoHS:  
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
PCB Antennas
PIFA
2.4 GHz
2.48 GHz
Bluetooth
WiFi
PCB Trace
I-Bar Flex
2 dBi
50 Ohms
2.5:1
- 40 C
+ 85 C
1 Band
Adhesive Mount
Connector
U.FL Female
2.44 GHz
40 mm
11 mm
100 mm RF1.13
FlexPIFA
Bulk
品牌: Ezurio
電纜長度: 100 mm
用於: Wearables
極化: Linear
原廠包裝數量: 200
子類別: Antennas
公司名稱: FlexPIFA
每件重量: 1.130 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8517710000
CAHTS:
8517790000
USHTS:
8517790000
JPHTS:
851779000
TARIC:
8517790000
ECCN:
EAR99

FlexPIFA™ 2dBi Antennas with MHF1/U.FL Cables

Ezurio FlexPIFA™ 2dBi Antennas with MHF1/U.FL Cables offer a 2.4GHz frequency and 40.1mm x 11mm x 2.5mm dimensions. These antennas feature quick and easy installation with an adhesive that holds to the surface during humidity exposure and hot/cold cycles. FlexPIFA 2dbi Antennas from Ezurio can be installed in various ways: on different non-conductive surfaces and thicknesses, near metals or the human body, and on flat or curved surfaces.

FlexPIFA™ Flexible Adhesive-Backed PIFA Antennas

Ezurio FlexPIFA™ Flexible Adhesive-Backed PIFA Antennas are 2.4/5.5GHz dual-band flexible Planar Inverted-F Antennas (PIFA) that are designed to deliver strong performance in challenging environments. These antennas provide a quick and easy installation with unmatched flexibility to solve real-world antenna design challenges. The FlexPIFA adhesive-backed antennas can be installed across a broad array of environments, enclosures, or even body-worn applications including different non-conductive surfaces and thicknesses, on flat/curved surfaces, and near metals or the human body. The adhesive on these antennas holds onto the surface during humidity exposure and hot/cold cycles.

2.4/5.5GHz FlexPIFA Antennas

Ezurio 2.4/5.5GHz Flexible Planar Inverted-F Antennas (FlexPIFA) can be installed on different non-conductive surfaces and thickness. These dual band antennas are available with either U.FL or MHF4L cable. The adhesives on theses antennas hold to the surface during humidity exposure and hot or cold cycles. These 2.4GHz or 5.5GHz FlexPIFA antennas are RoHS compliant and can be installed near metals and the human body.