001-0001

TE Connectivity
741-001-0001
001-0001

製造商:

說明:
天線 2.4 GHz Dipole Antenna

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,994

庫存:
1,994 可立即送貨
工廠前置作業時間:
3 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$67.65 HK$67.65
HK$58.69 HK$586.90
HK$55.73 HK$1,393.25
HK$54.58 HK$54,580.00
2,500 報價

商品屬性 屬性值 選擇屬性
TE Connectivity
產品類型: 天線
RoHS:  
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Indoor Antennas
Dipole
2.4 GHz
2.5 GHz
Bluetooth
WiFi
Whip
Tilt/Swivel
2 dBi
50 Ohms
2.5:1
- 40 C
+ 85 C
1 Band
Connector
Connector
RP-SMA Male
2.45 GHz
165 mm
Dipole
Bulk
品牌: TE Connectivity
電纜長度: 5.18 m
極化: Right Hand Circular
原廠包裝數量: 1
子類別: Antennas
零件號別名: 001-0001-L
每件重量: 158.760 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8517710000
CAHTS:
8529100090
USHTS:
8529109100
JPHTS:
852910000
TARIC:
8517620000
ECCN:
EAR99

2.4GHz/5.5GHz Dipole Antennas with SMA Connectors

TE Connectivity's (TE) 2.4GHz/5.5GHz Dipole Antennas with SMA Connectors provide an externally mounted antenna solution and cover operating frequency ranges of 2400MHz to 2500MHz and 4910MHz to 5850MHz. The series offers indoor antennas as well as IP67 antennas, including a waterproof version, for outdoor use. TE 2.4GHz/5.5GHz Dipole Antennas feature 50Ω impedance and linear vertical polarization. These antennas can also be connected to U.FL connectors with optional U.FL to Reverse Polarity SMA Cables. 

Dipole 2dBi Antennas

TE Connectivity's (TE) Dipole 2dBi Antennas are 902-928 MHz and 2.4-2.5 GHz antennas for reverse polarity SMA Connectors. TE's Dipole 2dBi Antennas have +2dBi gain, 50Ω impedance, linear vertical polarization, 13g of weight, ≤2.5:1 VSWR, black antenna color, and more. The 2.4GHz to 2.5GHz antennas measure 105x10mm, and the 902MHz to 928MHz antennas measure 210mm x 10mm.