70IMX7-12-12-8G

Bel Power Solutions
784-70IMX7-12-12-8G
70IMX7-12-12-8G

製造商:

說明:
DC/DC 轉換器 - 通孔 12V 0.3A 7.2W IN 40-121V

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 16

庫存:
16 可立即送貨
工廠前置作業時間:
16 週 工廠預計生產時間數量大於所顯示的數量。
數量超過16會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,020.51 HK$1,020.51
HK$982.45 HK$4,912.25
HK$966.67 HK$9,666.70
HK$941.44 HK$28,243.20
HK$783.61 HK$47,016.60

商品屬性 屬性值 選擇屬性
Bel Power Solutions
產品類型: DC/DC 轉換器 - 通孔
RoHS:  
Isolated
2 Output
7.2 W
70 V
40 V
121 V
12 V
300 mA
12 V
300 mA
2.5 kV
50.8 mm (2 in)
25.4 mm (1 in)
10.41 mm (0.41 in)
Industrial
IMX7
品牌: Bel Power Solutions
輸入電壓: 40 V to 121 V
最高工作溫度: + 85 C
最低工作溫度: - 40 C
安裝風格: Through Hole
產品: Isolated
產品類型: Isolated DC-DC Converters
原廠包裝數量: 30
子類別: DC-DC Converters
每件重量: 20 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8504319000
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99

IMX7 7W DC-DC Converters

Bel Power Solutions IMX7 7W DC-DC Converters are ideal for use in mobile or stationary applications in transport, railways, industry, and telecom, where variable input voltages or high transient voltages are prevalent. They are designed according to the latest industry requirements and standards. The IMX7 series covers a total input voltage range from 8.4V to 150V and is offered with single and electrically isolated double outputs from 3.3V up to 48V with flexible load distribution on double outputs. A inhibit input allows remote on/off. Bel Power Solutions IMX7 7W DC-DC Converters feature efficient input and output filtering with good transient and surge protection as well as low output ripple and noise. They provide supplementary insulation with SELV outputs for instances required in battery-supported systems, where the bus voltage may exceed the SELV limit of 60V.