70-788EL11-1

Schneider Electric Relays
528-70-788EL11-1
70-788EL11-1

製造商:

說明:
繼電器插座及硬體 DIN Mnt Socket 11-Pin, Elev Term

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 422

庫存:
422 可立即送貨
工廠前置作業時間:
9 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$118.53 HK$118.53
HK$100.70 HK$1,007.00
HK$97.90 HK$1,958.00
HK$95.02 HK$4,751.00
HK$92.39 HK$9,239.00
HK$90.17 HK$18,034.00
HK$80.56 HK$40,280.00
HK$73.90 HK$73,900.00
2,000 報價

商品屬性 屬性值 選擇屬性
Schneider Electric
產品類型: 繼電器插座及硬體
RoHS:  
Relay Sockets
DIN Mount Socket
785
Socket
品牌: Schneider Electric Relays
额定电流: 25 A
安裝風格: DIN Rail
產品類型: Relay Sockets & Hardware
系列: 788
原廠包裝數量: 10
子類別: Relays
每件重量: 96 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536909599
MXHTS:
85369099
BRHTS:
85366990
ECCN:
EAR99

Relay Accessories

SE Relays Relay Accessories include a wide range of solutions to simplify panel building and reduce maintenance time. Plastic or stainless steel Mating Hold Down Clips help safely secure a relay to the socket. Socket Modules provide optional circuit protection. Relay Mounting Adapters are designed for mounting to DIN rail or panel without a socket. Coil Bus Jumpers allow connection to adjacent sockets without additional wiring. When mated with SE Relays sockets and accessories, the relays provide a complete solution.

Plug-In Relays

SE Relays Plug-In Relays & Latching Relays include the 700 series ice cube relays, offering a wide range of contact configurations, contact ratings (3A to 20A) and cover options. Also included is the SE Relays 788 series Plug-In Relays which can handle loads up to 16A and offers a variety of mounting options. SE Relays energy-saving magnetic latching relays require no power to maintain contact closure. They include: the 755 series with an octal base, the 785 series with a square base and the 303 series using 0.25" quick-connect terminals. With a single keystroke, engineers can download 3D CAD models by simply selecting the part number to view the detail page and then selecting the 3D CAD model from the Documents tab.