692904100000

Wurth Elektronik
710-692904100000
692904100000

製造商:

說明:
USB線纜/IEEE 1394線纜 WR-COM USB 3.0 Cable AMale to Micro BMale

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$117.55 HK$117.55
HK$116.72 HK$1,167.20
HK$110.72 HK$5,536.00
HK$101.76 HK$30,528.00

商品屬性 屬性值 選擇屬性
Wurth Elektronik
產品類型: USB線纜/IEEE 1394線纜
RoHS:  
USB Cables
USB 3.0
USB Type A
9 Position
USB Type B, Micro
10 Position
Male / Male
1 m
Black
Bulk
WR-COM
30 V
品牌: Wurth Elektronik
產品類型: USB Cables / IEEE 1394 Cables
原廠包裝數量: 150
子類別: Cable Assemblies
每件重量: 47 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8544421900
CAHTS:
8544420090
USHTS:
8544422000
TARIC:
8544429090
BRHTS:
85042300
ECCN:
EAR99

USB 3.1 SuperSpeed+ Connectors & Cables

Würth Elektronik USB 3.1 SuperSpeed+ Connectors and Cables are compliant with USB 3.1 standards and backward compatible with USB 2.0 and 3.0 standards. They feature high-quality LCP plastic with a high number of mating cycles. These components are UL certified and TID listed. Würth Elektronik USB 3.1 SuperSpeed+ Connectors and Cables offer 5A current capability for Type A and C and 15W to 100W power capability for Type A and C power delivery. Typical applications include data storage, handheld devices, and more.

Input/Output Connectors

Würth Elektronik Input/Output Connectors (I/O Connectors) comprise a broad range of devices for many applications. This Würth product portfolio comprises card connectors, modular jacks, and DSUB, USB, and HDMI connectors.

USB 3.0 Cable Assemblies

Würth Elektronik USB 3.0 Cable Assemblies are blue in color, feature a 30VAC working voltage, and are available in 1m lengths. In addition to significantly higher data transfer speeds, USB 3.0 improves power efficiency at the same time. A-receptacles accept A-plugs and are commonly used to connect peripherals to a computer. The B-receptacle is visible on peripherals or devices, and has three sizes: standard, mini, and micro.