692903100000

Wurth Elektronik
710-692903100000
692903100000

製造商:

說明:
USB線纜/IEEE 1394線纜 WR-COM USB 3.0 Cable A Male to B Male

庫存量: 353

庫存:
353 可立即送貨
工廠前置作業時間:
7 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$110.81 HK$110.81
HK$109.98 HK$1,099.80
HK$104.39 HK$5,219.50
HK$95.93 HK$28,779.00

商品屬性 屬性值 選擇屬性
Wurth Elektronik
產品類型: USB線纜/IEEE 1394線纜
RoHS:  
USB Cables
USB 3.0
USB Type A
5 Position
USB Type B
9 Position
Male / Male
1 m
Black
Bulk
WR-COM
30 V
品牌: Wurth Elektronik
產品類型: USB Cables / IEEE 1394 Cables
原廠包裝數量: 150
子類別: Cable Assemblies
每件重量: 42 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8544421100
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
KRHTS:
8544422010
TARIC:
8544421000
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99

USB 3.1 SuperSpeed+ Connectors & Cables

Würth Elektronik USB 3.1 SuperSpeed+ Connectors and Cables are compliant with USB 3.1 standards and backward compatible with USB 2.0 and 3.0 standards. They feature high-quality LCP plastic with a high number of mating cycles. These components are UL certified and TID listed. Würth Elektronik USB 3.1 SuperSpeed+ Connectors and Cables offer 5A current capability for Type A and C and 15W to 100W power capability for Type A and C power delivery. Typical applications include data storage, handheld devices, and more.

Input/Output Connectors

Würth Elektronik Input/Output Connectors (I/O Connectors) comprise a broad range of devices for many applications. This Würth product portfolio comprises card connectors, modular jacks, and DSUB, USB, and HDMI connectors.

USB 3.0 Cable Assemblies

Würth Elektronik USB 3.0 Cable Assemblies are blue in color, feature a 30VAC working voltage, and are available in 1m lengths. In addition to significantly higher data transfer speeds, USB 3.0 improves power efficiency at the same time. A-receptacles accept A-plugs and are commonly used to connect peripherals to a computer. The B-receptacle is visible on peripherals or devices, and has three sizes: standard, mini, and micro.