6655-91000001

Honeywell
785-6655-91000001
6655-91000001

製造商:

說明:
恒溫器 THERMISTORS w/brkt 0deg QC term

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

工廠前置作業時間:
7 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$256.71 HK$256.71
HK$216.51 HK$1,082.55
HK$201.23 HK$2,012.30
HK$182.65 HK$4,566.25
HK$169.74 HK$8,487.00
HK$157.74 HK$15,774.00
HK$147.96 HK$73,980.00

商品屬性 屬性值 選擇屬性
Honeywell
產品類型: 恒溫器
RoHS:  
+/- 10 %
- 20 C to + 110 C
Temperature Sensors
品牌: Honeywell
封裝: Tray
產品類型: Thermostats
原廠包裝數量: 1
子類別: Sensors
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
9025199090
USHTS:
9032894000
TARIC:
9032108990
ECCN:
EAR99

6655 Series On-Surface Temperature Sensors

Honeywell Sensing & Control 6655 Series On-Surface Temperature Sensors are low-cost thermistor-based sensors that use a compact, low-profile thermostat package. The 6655 Series Sensors measure temperature accurately on most flat surfaces and pipes in non-condensing applications. These devices feature a robust design and easy installation, with no calibration needed. The 6655 Series Temperature Sensors feature a wide -20ºC to +100ºC ambient operating temperature range for application flexibility.

Electronic Sensors

Honeywell Sensing and Control offers electronic sensors for any type of physical phenomenon that needs to be detected or measured.  Honeywell's portfolio includes temperature, pressure, force, current, humidity, magnetic, motion and position sensors. The sensors provide a corresponding output, usually in the form of an electronic signal.