66125AXXSZS-AC90

Schneider Electric Relays
528-66125AXXSZS-AC90
66125AXXSZS-AC90

製造商:

說明:
固態繼電器 - SSR 6000 SSR SCR, SPST-NO, 125 A

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 30   多個: 10
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,059.48 HK$31,784.40
HK$1,034.90 HK$51,745.00
100 報價

商品屬性 屬性值 選擇屬性
Schneider Electric
產品類型: 固態繼電器 - SSR
RoHS:  
Solid State Relays
Indicator
Panel Mount
125 A
48 VAC to 660 VAC
1 Form A (SPST-NO)
SCR
90 VAC to 280 VAC
20 mA
- 40 C
+ 80 C
IP20
6000
品牌: Schneider Electric Relays
輸入輸出分離計算法: Optocoupler
封裝/外殼: Hockey Puck
產品類型: SSR - Solid State Relays
原廠包裝數量: 10
子類別: Relays
終端類型: Screw
零件號別名: W66125ASX-1 66125ASX-1
每件重量: 86.500 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8536490040
USHTS:
8536490080
JPHTS:
8536490001
KRHTS:
8536490000
TARIC:
8536490099
BRHTS:
85364900
ECCN:
EAR99

Solid State Relays

SE Relays Solid State Relays (SSRs) are ideal for use in applications that require high duty cycles, no moving parts, silent operation, and high reliability. Product families include the 6000 Series with classic "hockey puck" styling featuring a finger-safe cover and LED status indicator. The optically coupled circuit isolates the input from the output to give pure solid state performance. Also featured is the SE Relays 70S2 Series, miniature SSRs designed for medium power loads. Available in a combination of screw, fast-on or PCB terminals, the compact package is ideal for designs where space is limited. With a single keystroke, engineers can download 3D CAD models by simply selecting the part number to view the detail page and then selecting the 3D CAD model from the Documents tab.