TBU-CA065-100-WH

Bourns
652-TBU-CA065-100-WH
TBU-CA065-100-WH

製造商:

說明:
板裝突波保護器 Bi-directional TBU

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 19,290

庫存:
19,290 可立即送貨
工廠前置作業時間:
16 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個3000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$17.10 HK$17.10
HK$14.71 HK$147.10
HK$10.36 HK$1,036.00
HK$9.29 HK$4,645.00
HK$8.80 HK$8,800.00
完整捲(訂購多個3000)
HK$7.48 HK$22,440.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Bourns
產品類型: 板裝突波保護器
RoHS:  
SMD/SMT
DFN
650 V
200 mA
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
品牌: Bourns
合規: UL
特徵: Overcurrent and Overvoltage
用於: Voice, VDSL Cards
安裝風格: PCB Mount
產品類型: Board Mount Surge Protectors
系列: TBU-CA
原廠包裝數量: 3000
子類別: Surge Suppressors
類型: Ethernet Protector
每件重量: 453 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536300000
TARIC:
8541500000
CAHTS:
8542310000
USHTS:
8536308000
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99

TBU® Circuit Protection Devices

Bourns TBU® Circuit Protection Devices block transients in nanoseconds through a current-disconnecting mechanism instead of diverting or shunting the surge to ground. These high-speed surge protection components are designed to protect against faults caused by short circuits, AC power cross, induction, and lightning surges. Bourns TBU Circuit Protection Devices are resettable for full functionality after multiple fault events and ideal for telecommunications, industrial, and data communications systems.

TBU®-CA High-Speed Protectors

Bourns TBU®-CA High-Speed Protectors feature low capacitance and MOSFET semiconductor technology to protect against faults caused by AC power cross, short circuits, lightning surges, and induction. These single bidirectional protectors provide an effective barrier between sensitive electronics and surge events. Bourns TBU-CA protectors are ideal for voice / VDSL cards, protection modules / dongles, test and measurement equipment, general electronics, and process control equipment.

適合RS-485接口的氣體放電管

Bourns氣體放電管(GDT)適合RS-485接口,專為符合RS-485接口界面的行業標準而設計,可在高雜訊和嚴格的電氣環境下提供電路保護。對於可能出現大量和快速的瞬衝電流,而又不容許出現故障的外露線,建議使用三段式Bourns保護系統。此系統包括TVS二極管 (CDSOT23-SM712)、TBU™裝置(TBU-CA065-100-WH)以及一個或以上的GDT。每個裝置都提供獨特的保護功能。經採用此分層式保護方案後,TVS陣列獲得TBU裝置的全面保護,而TBU裝置則完全受到快速的GDT保護。 浪湧保護的限制僅在於GDT本身的性能。Bourns GDT適合RS-485接口,能承受極高電流,並與TBU裝置協調合作來提供極快的電壓保護,同時也保護TBU裝置在觸發後免受過高電壓破壞。
瞭解更多

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.

Power Supply Design Solutions

Bourns offers components for linear and switch mode power supplies that provide high reliability performance in smaller, more compact designs. Bourns is continually achieving improvements in miniaturization and packaging with circuit protection, circuit conditioning, and position control products. Bourns delivers the standards-based solutions OEMs can rely on to fulfill ongoing technical demands.