6425.5131

Marquardt Switches
979-6425.5131
6425.5131

製造商:

說明:
按鈕開關 PUSH BUTTON SPNO

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,563

庫存:
1,563 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$24.50 HK$24.50
HK$20.80 HK$2,080.00
HK$19.89 HK$3,978.00
HK$17.02 HK$8,510.00
HK$15.62 HK$15,620.00
HK$13.73 HK$27,460.00

商品屬性 屬性值 選擇屬性
Marquardt
產品類型: 按鈕開關
RoHS:  
6425
Standard Switches
Illuminated
SPST
PCB Mount
OFF - (ON)
LED
Green
Square
100 mA
28 VDC
PC Pin
Gold
品牌: Marquardt Switches
產品類型: Pushbutton Switches
原廠包裝數量: 100
子類別: Switches
每件重量: 1.490 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
TARIC:
8536508099
BRHTS:
85365090
ECCN:
EAR99

Series 6425 Pushbutton Key Switches

Marquardt Series 6425 Pushbutton Key Switches are single pole switches available with optional yellow, green, or red LED. This series is rated to 100mA / 28V and offer a wide range of key caps for flexible design options. Marquardt Series 6425 Pushbutton Key Switches feature pleasant actuation characteristics, low actuation noise, and low bounce time.