64113212

Carling Technologies
691-64113212
64113212

製造商:

說明:
按鈕開關 3PST Stomp switch ON-OFF2A250VAC 9term

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 31

庫存:
31 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
數量超過31會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$236.65 HK$236.65
HK$208.46 HK$2,084.60
HK$199.09 HK$4,977.25
HK$179.44 HK$8,972.00
HK$151.33 HK$15,133.00
HK$135.30 HK$33,825.00
HK$127.99 HK$63,995.00
1,000 報價

商品屬性 屬性值 選擇屬性
Carling Technologies
產品類型: 按鈕開關
RoHS:  
641
Foot Switches
Non-Illuminated
3PST
Bushing Mount
ON - OFF
Plunger, Round
5 A
125 VAC
PC Pin
Tin
執行機構風格: Round
品牌: Carling Technologies
色彩: Silver
特徵: UL 61058 approved, ENEC spacing
高度: 1.582 in
外殼材料: Polybutylene Terephthalate, Glass Fiber Reinforced
長度: 0.718 in
使用壽命: 100000 Cycle
材料: Brass, Nickel Plated
最高工作溫度: + 85 C
最低工作溫度: 0 C
產品類型: Pushbutton Switches
原廠包裝數量: 1
子類別: Switches
終端機絕緣: Unsealed
寬度: 0.8 in
每件重量: 41.165 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
TARIC:
8536508099
BRHTS:
85365090
ECCN:
EAR99

641 Series Pushbutton Switches

Carling Technologies 641 Pushbutton Switches are single pole or double pole switches that represent the most compact offerings in pushbutton switch line. Carling 641 Pushbutton Switches feature rugged metal construction, self-cleaning contacts, and a stiff actuation force for most foot pedal-type applications. These switches fit a standard 0.5" mounting hole and are available in solder lug, wire lead, and PC terminations.

Carling 641 series Pushbutton Switches - EXPANSION

New! Carling Technologies has expanded the 641 series pushbutton switch product line to include the 3-pole switch that offers the versatility to control an extra function or indicator light.
Learn More

Carling Technologies 641 series Pushbutton Switches are single or double pole switches that represent the most compact offerings in Carling's pushbutton switch line. The 641 series Pushbutton Switches from Carling have a rugged metal construction, self-cleaning contacts, and stiff actuation force that make them ideal for most "foot pedal" type applications.  These alternate action switches fit a standard .500" mounting hole and are available in solder lug, wire lead, and PC terminations.
View all the 641 series Pushbutton Switches