W3G300-ME46-01

ebm-papst
5912-W3G300-ME46-01
W3G300-ME46-01

製造商:

說明:
EC風扇 EC Axial Fan, 330x76.7mm Round, 26VDC, 1500CFM, 180W, 7A, 3000RPM, Ball Bearing

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 8

庫存:
8
可立即送貨
在途量:
10
預期20/4/2026
工廠前置作業時間:
22
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$2,948.84 HK$2,948.84
HK$2,890.97 HK$28,909.70

商品屬性 屬性值 選擇屬性
ebm-papst
產品類型: EC風扇
RoHS:  
Axial Fan
330 mm
76.7 mm
330 mm
26 VDC
3000 RPM
180 W
IP24KM
W3G300
軸承型式: Ball
品牌: ebm-papst
電流類型: EC
產品類型: EC Fans
大小: 330 mm x 76.7 mm Round
原廠包裝數量: 1
子類別: Fans, Blowers & Accessories
每件重量: 2 kg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8414596590
ECCN:
EAR99

W3G300 Series Guide Vane EC Axial Fan

ebm-papst W3G300 Series Guide Vane EC Axial Fan is a fan housing with guide vanes and high power density on air power per square inch. This axial fan is not exposed to voltage fluctuation or frequency deviations. The W3G300-ME46 fan features a compact design, reverse polarity protection, locked-rotor detection, load dump protection, motor current limitation, and error output (high-side switch). This fan operates at a 16VDC to 32VDC nominal voltage range and -40°C to 85°C temperature range. The W3G300 axial fan is ideal for a wide temperature range for transportation, automotive, EV charging, renewable solutions, battery storage, and industrial requirements.

Axial Fans

ebm-papst Axial Fans are engineered to move air in a direction parallel to the fan's rotation axis, making them ideal for applications that require high airflow with low resistance. The product line features an extensive selection of sizes and options designed to fit a wide range of needs. Suitable applications include heat pumps, portable and split-system air conditioners, refrigerated display cases, cold storage evaporators, tabletop condensers, greenhouses, and V-type condensers.

EV Charging Station Solutions

ebm-papst Electric Vehicle (EV) Charging Station Solutions feature an extensive portfolio of fans, providing customized solutions for a variety of electromobility applications. These fans are designed to help offset the heat generated during charging. Heat affects charging stations, making reliable cooling of the charging cable and power electronics crucial for maintaining performance and longevity. The charging station solutions from ebm-papst include durable DC and GreenTech EC motors, which offer exceptional efficiency and actively support resource conservation.

Battery Energy Storage System (BESS) Solutions

ebm-papst offers a robust fan lineup that optimizes the temperature in a battery energy storage system (BESS), helping to enhance performance, lengthen its lifespan, and provide reliable operation. The BESS stores energy from renewable sources like solar and wind so it can be used at another time, such as during peak usage times to help mitigate cost or when demand exceeds the power generated. The systems need to remain within a set temperature range to operate reliably and at optimal efficiency, and this requires an intelligent thermal management system. Axial and centrifugal fans from ebm-papst can help enable demand-based cooling by adjusting their output to deliver the required cooling capacity at any given time. With a full range of sizes and options, ebm-papst has the ideal solution for virtually any sized system and budget.