LSP69001299TR

KYOCERA AVX
581-LSP69001299TR
LSP69001299TR

製造商:

說明:
天線 PCB IOT 35x9

壽命週期:
NRND:
不建議用於新設計。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 440

庫存:
440 可立即送貨
工廠前置作業時間:
9 週 工廠預計生產時間數量大於所顯示的數量。
數量超過440會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個1120)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$25.07 HK$25.07
HK$18.82 HK$188.20
HK$17.26 HK$431.50
HK$15.54 HK$1,554.00
HK$14.71 HK$3,677.50
HK$14.22 HK$7,110.00
完整捲(訂購多個1120)
HK$13.89 HK$15,556.80
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

可能更換

KYOCERA AVX P622301
KYOCERA AVX
天線 LTE-M/NB-IoT/LPWA PC B antenna Feed in t

商品屬性 屬性值 選擇屬性
KYOCERA AVX
產品類型: 天線
RoHS:  
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
PCB Antennas
Passive Antenna
698 MHz
2.17 GHz
Cellular (NBIoT, LTE), Cat-M
LoRa, SigFox, LPWA, RPMA
Chip
50 Ohms
- 40 C
+ 85 C
2 Band
PCB Mount
SMD/SMT
1.61 GHz, 1.94 GHz
Healthcare, Smart Metering, Tracking, M2M, Industrial Devices
35 mm
9 mm
3.2 mm
Reel
Cut Tape
MouseReel
品牌: KYOCERA AVX
原廠包裝數量: 1120
子類別: Antennas
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8517710000
ECCN:
EAR99

天線

KYOCERA AVX天線專為多種應用所設計,產品包含供全球使用的嵌入式、內部、外部和室外天線。「其他資源」底下的KYOCERA AVX天線選擇指南 (Antenna Selection Guide) 可幫助使用者針對其應用選擇理想的天線。KYOCERA AVX天線的典型應用包括物聯網 (IoT)、汽車、智慧家庭、行動網路、車隊和資產追蹤等。

Automotive EV/HEV Solutions

KYOCERA AVX Automotive EV / HEV Solutions covers a range of applications, including power conversion, advanced driver-assistance systems (ADAS), lighting, active body control, and powertrain. These EV / HEV electronics face unique design challenges regarding communication, circuit protection, and higher operating voltages compared to traditional automotive electronics.

Automotive Antennas

KYOCERA AVX Automotive Antennas cover a broad range of wireless needs across automotive, IoT, industrial, and consumer applications. These antennas span Wi‑Fi®/WLAN, BLUETOOTH®/BLE, Zigbee, UWB, cellular/LTE/5G/LPWA, CBRS/n78, ISM, and GNSS (L1/L2/L5/L6). This portfolio includes stamped metal antennas, FR4‑based embedded antennas, and ultra‑miniature ceramic chip antennas. Features include broad frequency coverage, high efficiency, rugged AEC‑Q200‑aligned reliability, and ease of integration, enabling designers to meet demanding RF performance requirements across next‑generation connected systems. Automotive antennas from KYOCERA AVX support surface‑mount integration, making them well‑suited for high‑volume automotive manufacturing and IoT device production.

行動網路和LTE天線

Ethertronics / KYOCERA AVX行動網路和LTE天線設計採用專利型隔離式磁偶極子 (IMD) 技術,可降低天線周圍的屏蔽面積要求。IMD技術可降低天線周圍所需的整體板佔用空間,同時改善天線性能。Ethertronics / KYOCERA AVX行動網路和LTE天線具有多種外形尺寸,旨在滿足設計人員的需求,包括表面貼片FR4、柔性印刷電路和外部。 

IoT / ISM Antennas

KYOCERA AVX IoT / ISM Antennas work on 868MHz, 915MHz, and 2.45GHz, with many options available. The antennas are designed using isolated magnetic dipole (IMD) technology, which reduces the keep-out area requirement around the antenna. KYOCERA AVX IoT / ISM Antennas can be used for various applications, including consumer, industrial, medical, and automotive, using ISM, LoRa, and Zigbee® standards.