08010100

Littelfuse
576-08010100
08010100

製造商:

說明:
控制開關 300A 24Vdc

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 40

庫存:
40
可立即送貨
在途量:
50
預期18/3/2026
工廠前置作業時間:
7
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$328.72 HK$328.72
HK$290.74 HK$2,907.40
HK$289.26 HK$7,231.50
HK$245.86 HK$12,293.00
HK$236.33 HK$59,082.50
500 報價

商品屬性 屬性值 選擇屬性
Littelfuse
產品類型: 控制開關
RoHS:  
Non-Illuminated
Disconnect
SPST
24 VDC
300 A
Handle
Panel Mount
IP65
Bulk
執行機構風格: Handle
品牌: Littelfuse
產品類型: Control Switches
原廠包裝數量: 50
子類別: Switches
終端類型: Stud
公司名稱: Menber's
每件重量: 297.392 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536500090
CAHTS:
8536509030
USHTS:
8536509025
JPHTS:
853650090
KRHTS:
8536501000
TARIC:
8536501500
BRHTS:
85365090
ECCN:
EAR99

非公路用電動車解決方案

Littelfuse為非公路用電動車提供廣泛的解決方案。這些電動車採用類似架構,適用電壓範圍介於48V至400V。非公路用電動車包括有電動堆高機、高爾夫球車、三輪車、牽引車、壓路機和挖掘機。

Relays & Switches for Commercial Vehicles

Cole Hersee offers a wide range of relays and switches designed for commercial vehicle products. Cole Hersee features a selection of DC solenoids and relays, such as plug-in relays, solid-state relays, compact relays, and more. The DC solenoids are relays used for remote switching of electrical currents from 20A to 600A. The electrical and electronic switches include a portfolio of manually or mechanically operated and foot-operated switches as well as switches activated by temperature or pressure.