55505-00-02-B

Littelfuse
934-555050002B
55505-00-02-B

製造商:

說明:
霍爾效應/磁性感測器 - 工業用 HALL EFF GEARTOOTH SPEED SENS

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 629

庫存:
629 可立即送貨
工廠前置作業時間:
25 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$212.65 HK$212.65
HK$205.58 HK$2,055.80
HK$197.12 HK$3,942.40
HK$194.98 HK$9,749.00
HK$194.90 HK$19,490.00

商品屬性 屬性值 選擇屬性
Littelfuse
產品類型: 霍爾效應/磁性感測器 - 工業用
RoHS:  
24 V
20 mA
Wire
+ 125 C
- 40 C
Bulk
主體類型: Standard
品牌: Littelfuse
導線長度: 100 mm
產品類型: Industrial Hall Effect / Magnetic Sensors
系列: 55505
原廠包裝數量: 100
子類別: Sensors
終端類型: Deutsch DTM04-3P Connector
公司名稱: Hamlin
每件重量: 44.583 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
9031809090
CAHTS:
8536490010
USHTS:
8536509065
JPHTS:
853650090
TARIC:
8536490099
BRHTS:
85364900
ECCN:
EAR99

55505 Hall Effect Flange Mount Geartooth Sensor

Littelfuse 55505 Hall Effect Flange Mount Geartooth Sensor is a robust device with protection against severe and automotive environments. The sensor is available as a 3-wire (voltage output) version and features a brass mounting bush. Littelfuse 55505 Hall Effect Sensor is ideally suited to wheel, transmission and camshaft speed sensing, geartooth sensor, rotary encoders, industrial, commercial, and automotive applications.

Sensors Portfolio

Littelfuse is a global leader in magnetic sensing solutions with a portfolio covering reed switches, reed sensors, hall effect sensors, reed relays, and magnetic actuators. Littelfuse also offers a broad range of thermistors, resistance temperature detectors (RTDs), digital temperature indicators, and probes and assemblies for temperature sensing applications.

Hall Effect Sensors

Littelfuse Hall Effect Sensors are semiconductor-based integrated circuits with Hall plates that respond to magnetic fields. Hall Effect devices provide digital or analog output signals that are used for proximity and continuous rotary or linear positioning. Hall Effect Sensors feature active circuitry, so they always draw a small amount of current. Digital Hall Effect Sensors are ideal for high-speed sensing applications such as washing machines. Analog Hall Effect Sensors are used to detect dial positions in appliances such as dishwashers.