STM32F412G-DISCO

STMicroelectronics
511-STM32F412G-DISCO
STM32F412G-DISCO

製造商:

說明:
開發板及套件 - ARM Discovery kit with STM32F412ZG MCU

壽命週期:
作廢
Mouser目前不在您的地區出售本產品。

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 開發板及套件 - ARM
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
32F412GDISCOVERY
Discovery Kits
ARM Cortex M4
STM32F412ZG
Bulk
品牌: STMicroelectronics
數據匯流排寬度: 32 bit
接口類型: I2C, I2S, SPI, USB
工作電源電壓: 2 V, 3.3 V, 5 V
產品類型: Development Boards & Kits - ARM
原廠包裝數量: 1
子類別: Development Tools
公司名稱: STM32 DISCOVERY
每件重量: 2 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

合規守則
CNHTS:
8543709990
CAHTS:
8543890000
USHTS:
8471500150
ECCN:
3A991.a.2
原產地分類
原產國:
中國
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

STM32F412G-DISCO Discovery Kit

STMicroelectronics STM32F412G-DISCO Discovery Kit allows users to easily develop applications with the STM32F412 high-performance MCU with ARM® Cortex®-M4 core. The Discovery kit combines STM32F412 features with 1.54 inch 240x240 pixel TFT color LCD with touchscreen, LEDs, and Wakeup button. The kit also includes I2S Audio Codec, MEMS microphones, USB OTG FS, Quad-SPI NOR Flash memory, MicroSD™ card connector. An embedded ST-LINK/V2-1 debugger/programmer is included; specialized add-on boards can be connected thanks to the Arduino™ Uno or to the expansion connectors.

STM32 Discovery Kits

STMicroelectronics STM32 Discovery Kits are an affordable and complete solution for evaluating STM32 MCUs. The kits include the necessary infrastructure to demonstrate specific device characteristics. A HAL library and comprehensive software examples allow for benefiting from device features and added values. Extension connectors give access to most of the device's I/Os, and make the connection of add-on hardware possible. The kits are ideal for prototyping and feature an integrated debugger/programmer.

供貨情況

庫存: