AMT-06C-1-036

Same Sky
490-AMT-06C-1-036
AMT-06C-1-036

製造商:

說明:
感應器線纜/致動器線纜 AMT21 Cable 24AWG 36in 6 conductor

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 286

庫存:
286 可立即送貨
工廠前置作業時間:
25 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$282.19 HK$282.19
HK$265.42 HK$2,654.20
HK$253.01 HK$5,060.20
HK$245.12 HK$12,256.00
HK$237.97 HK$23,797.00
HK$233.69 HK$46,738.00

商品屬性 屬性值 選擇屬性
Same Sky
產品類型: 感應器線纜/致動器線纜
RoHS:  
Plug
6 Position
No Connector
Male
914.4 mm (36 in)
24 AWG
Box
品牌: Same Sky
外殼材料: Polyvinyl Chloride (PVC)
產品類型: Sensor Cables / Actuator Cables
原廠包裝數量: 100
子類別: Cable Assemblies
每件重量: 77.445 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8544421100
CAHTS:
8544420090
USHTS:
8544429090
TARIC:
8544429090
BRHTS:
85444200
ECCN:
EAR99

AMT Absolute Capacitive Modular Encoders

Same Sky AMT High Accuracy Absolute Modular Encoders output 12-bits or 14-bits of absolute position information with SPI, SSI, or RS-485 communication as well as single-turn or multi-turn output options. These rugged modules offer an innovative capacitive platform and resist contaminants such as dirt, dust, and oil. The encoder design simplifies the assembly process, reducing mounting and alignment time with the One Touch Zero™ feature. The series provides high accuracy, a compact package with locking hubs for ease of installation, radial and axial cable connections, and low current draw. Same Sky AMT absolute encoders are ideal for industrial, automation, robotics, and renewable energy applications. Configuration and firmware updates can be made via the AMT Viewpoint™ software.

AMT編碼器

CUI AMT編碼器為高準確度且耐用的模組化編碼器,分為增量、絕對和換相版本,適用於嚴苛的環境。AMT系列採用創新設計,抗髒污、灰塵和油汙。其他產品特色還包括-40ºC至最高125ºC的作業溫度範圍、高準確度、容易組裝和低耗電量。CUI的AMT編碼器適合用於工業、自動化、機器人和再生能源等應用。