L99-M0018-3050-C

Rosenberger
476-L99-M0018-3050-C
L99-M0018-3050-C

製造商:

說明:
乙太網路線纜/網路線纜 cable assembly Magnetic RJ45

庫存量: 35

庫存:
35 可立即送貨
工廠前置作業時間:
18 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$572.03 HK$572.03
HK$507.59 HK$5,075.90
HK$487.94 HK$12,198.50
HK$434.18 HK$21,709.00
HK$413.47 HK$41,347.00

商品屬性 屬性值 選擇屬性
Rosenberger
產品類型: 乙太網路線纜/網路線纜
RoHS:  
Cat 6a
RJ45
8 Position
RJ45
8 Position
Male / Female
3.05 m (10.007 ft)
Gray
26 AWG
品牌: Rosenberger
描述/功能: Extension cable
產品類型: Ethernet Cables / Networking Cables
原廠包裝數量: 25
子類別: Cable Assemblies
USOC代碼: RJ45
零件號別名: 343593
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
KRHTS:
8544422010
TARIC:
8544421000
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99

Magnetic Power/Data Applications

Rosenberger Magnetic Power / Data Applications feature connectors that offer an intelligent alternative to mechanical mating. The magnetic self-mating connectors provide common functions and are suitable for power and data transmission. These connectors from Rosenberger encompass characteristics that are useful and often required in today’s industries. These features include self-mating, reliability, and break-away functions. These connectors are ideal for applications such as medicine and healthcare, industrial automation, smart devices, and light electric vehicles (LEVs).

Magnetic RJ45 Cables

Rosenberger Magnetic RJ45 Cables feature a female adapter cable and a male extension cable. The RJ45 series is an innovative magnetic connector solution for Ethernet connections and features a high number of mating cycles and ease of termination design. The unique, self-mating and locking magnetic plug ensures the right connection every time, even in the most difficult places. Rosenberger Magnetic RJ45 Cables are ideal for applications where connections and disconnections are needed frequently.