89K101-K00N1

Rosenberger
476-89K101-K00N1
89K101-K00N1

製造商:

說明:
RF 轉接器 - 串聯 Adaptor Jack to Jack

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 15   多個: 15
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$519.92 HK$7,798.80
HK$499.94 HK$14,998.20
HK$483.25 HK$28,995.00
HK$456.54 HK$47,936.70

商品屬性 屬性值 選擇屬性
Rosenberger
產品類型: RF 轉接器 - 串聯
RoHS:  
REACH - SVHC:
NEX10
Jack (Female)
Normal
Jack (Female)
Normal
50 Ohms
20 GHz
Silver
Brass
品牌: Rosenberger
觸點材料: Beryllium Copper
組裝國家: Not Available
擴散國: Not Available
原產國: HU
配合週期: 100 Cycles
定位: Straight
產品類型: RF Adapters - In Series
側 1 RF 系列: NEX10
側 2 RF 系列: NEX10
原廠包裝數量: 1
子類別: RF Adapters
零件號別名: 371479
每件重量: 17.540 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8538900000
USHTS:
8536694010
ECCN:
EAR99

NEX10® RF Coaxial Connector System

Rosenberger NEX10® RF Coaxial Connector System includes connectors and adapters that are designed to meet the existing and future demands of small cell and 5G networks. This miniature low Passive Inter-Modulation (PIM) connector system includes in-series or between-series adapters, jacks (square flange or bulkhead), and plugs (straight or right angle). The NEX10 interface offers very low PIM performance with robust design and compact size. These connectors feature a small size with a minimum flange height of 12.7mm, allowing compact and lightweight modules.