4300.0102

Schurter
693-4300.0102
4300.0102

製造商:

說明:
AC電源輸入模塊 APPLIANCE INLET C8 SOLDER TERMINAL

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 211

庫存:
211 可立即送貨
工廠前置作業時間:
3 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$9.12 HK$9.12
HK$7.78 HK$77.80
HK$6.95 HK$173.75
HK$6.60 HK$660.00
HK$6.11 HK$1,833.00
HK$5.89 HK$2,945.00
HK$5.59 HK$5,590.00
HK$5.10 HK$12,750.00
HK$5.04 HK$25,200.00

商品屬性 屬性值 選擇屬性
Schurter
產品類型: AC電源輸入模塊
RoHS:  
Inlets
Not Switched
Not Filtered
No
2.5 A
250 VAC
Panel Mount
Solder Terminal
IEC-320 C-8
品牌: Schurter
組裝國家: Not Available
擴散國: Not Available
原產國: IN
易燃性等級: UL 94 V-0
外殼材料: Thermoplastic (TP)
最高工作溫度: + 75 C
最低工作溫度: - 25 C
產品類型: AC Power Entry Modules
原廠包裝數量: 100
子類別: Power Entry
每件重量: 5.693 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8536690000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

2570 IEC Appliance Terminals

Schurter 2570 IEC Appliance Terminals are designed to allow connections to the equipment circuitry using a separate detachable AC line cord. These Schurter terminals have a high-quality Polyamide 6 (PA6) housing which has a flammability rating of UL 94V-0. The 2570 terminals have an operating temperature range of -25°C to +70°C, a panel thickness of 0.6mm to 2mm for snap-in, and 1.5mm for split-panel. These terminals are available in inlet C8 solder, quick connect, and PCB variants and are suitable for appliances with protection class II.