4219-0-05-15-00-00-03-0

Mill-Max
575-4219005150000030
4219-0-05-15-00-00-03-0

製造商:

說明:
終端 .296 Vented Pin for Plated Thru Holes

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 7,915

庫存:
7,915 可立即送貨
工廠前置作業時間:
5 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$2.22 HK$2.22
HK$1.87 HK$18.70
HK$1.66 HK$41.50
HK$1.59 HK$159.00
HK$1.42 HK$355.00
HK$1.33 HK$1,330.00
HK$0.986 HK$2,465.00
HK$0.888 HK$4,440.00

商品屬性 屬性值 選擇屬性
Mill-Max
產品類型: 終端
RoHS:  
Pins
Terminal Pin, Through Hole
Brass
4219
Bulk
品牌: Mill-Max
組裝國家: Not Available
擴散國: Not Available
原產國: US
長度: 0.296 in
材料: Brass Alloy
產品類型: Terminals
原廠包裝數量: 5000
子類別: Terminals
每件重量: 66.719 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
ECCN:
EAR99

Press-Fit PCB Pins for Plated Through Holes

Mill-Max Press-Fit PCB Pins for Plated-Through Holes are specifically designed to provide a secure connection while maintaining integrity and continuity. The pins incorporate square press-fit geometry and angled vent features making them suitable for solderless press-fit or press-fit and solder PCB termination. The four pins are double tail header pins featuring a square press-fit shank, a round tail, and a standoff body in between. The Mill-Max pins are used as the output terminals in applications with more demanding mechanical/electrical requirements such as power supplies, power converters, rectifiers, relays, and any device subject to blind mating or rough handling. The pins can also be used in board stacking applications, particularly those used in power environments.