4159-0-00-15-00-00-03-0

Mill-Max
575-4159000150000030
4159-0-00-15-00-00-03-0

製造商:

說明:
終端 Press-fit PCB Pin

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,000

庫存:
2,000 可立即送貨
工廠前置作業時間:
5 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$4.52 HK$4.52
HK$3.86 HK$38.60
HK$3.44 HK$86.00
HK$3.28 HK$328.00
HK$2.93 HK$732.50
HK$2.84 HK$2,840.00
HK$2.57 HK$7,710.00
HK$2.54 HK$12,700.00
HK$2.48 HK$24,800.00

商品屬性 屬性值 選擇屬性
Mill-Max
產品類型: 終端
RoHS:  
Bulk
品牌: Mill-Max
產品類型: Terminals
原廠包裝數量: 1000
子類別: Terminals
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

Plated Through-Hole Press-Fit Pins

Mill-Max Plated Through-Hole Press-Fit Pins are designed for applications in which mechanical strength and/or power delivery is essential such as power supplies, power converters, and any device subject to blind mating or rough handling. Each pin is suitable for solderless PCB termination. The Press-Fit Pins are manufactured with precision multi-faceted (polygon) features to suit a variety of hole sizes and assembly requirements. Square pin options leave a large gap between the flat side of the pin and hole, allowing for solder flow or venting gasses. Hexagonal pins provide interference with greater retention.