4-2213678-3

TE Connectivity
655-4-2213678-3
4-2213678-3

製造商:

說明:
LED照明配件與硬體 Z35 LED HOLDER 12*15MM PNHEAD LEDiL

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 825

庫存:
825 可立即送貨
工廠前置作業時間:
17 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$20.47 HK$20.47
HK$13.40 HK$134.00
HK$9.86 HK$1,183.20
HK$7.89 HK$3,787.20
HK$7.73 HK$7,420.80
HK$7.55 HK$21,744.00
HK$6.95 HK$36,696.00

商品屬性 屬性值 選擇屬性
TE Connectivity
產品類型: LED照明配件與硬體
RoHS:  
品牌: TE Connectivity
色彩: White
直徑: 15 mm
用於: Lumawise Z35
高度: 1 mm
長度: 12 mm
安裝風格: Panel
封裝: Tray
產品類型: LED Lighting Mounting Accessories
形狀: Round
原廠包裝數量: 24
子類別: LED Lighting
類型: LED Holder
寬度: 15 mm
每件重量: 2 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8536610000
ECCN:
EAR99

LUMAWISE ZxL LED Holders

TE Connectivity's (TE) LUMAWISE ZxL LED Holders provide a solderless connection to Chip-on-Board (CoB) LED arrays and are designed to develop Zhaga-compliant modules. These LED holders belong to the Type-Z LED holders family and feature snap-in LED retention that secures LED in the holder during the assembly. The ZxL LED holders are available in 1.35mm x 13.5mm, 12mm x 15mm, 20mm x 24mm, 19mm x 19mm, and 28mm x 28mm LED board dimensions. TE LUMAWISE ZxL LED holders are used in applications such as spotlights, track lights, recessed downlights, high bay lights, retrofit lamps, and wall sconces.