3N304-D000-S08BF

3M Electronic Solutions Division
517-3N304-D000-S08BF
3N304-D000-S08BF

製造商:

說明:
環形公制連接器 M12,4P,Socket,D-Code Solder Cup, 20-24AW

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 100   多個: 100
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$98.64 HK$9,864.00
HK$91.65 HK$18,330.00
HK$89.02 HK$44,510.00
HK$86.72 HK$86,720.00

商品屬性 屬性值 選擇屬性
3M
產品類型: 環形公制連接器
RoHS:  
Circular Metric Connectors
4 Contact
M12 x 4
Solder Cup
D Coded
4 A
250 V
IP68
3N3
主體類型: Straight
品牌: 3M Electronic Solutions Division
聯繫人性別: Socket (Female)
觸點电镀: Gold
性別: Receptacle
外殼材料: Thermoplastic
插入/聯繫人性別: Socket
鎖定機械裝置: Screw Locking
安裝風格: Cable Mount
產品: Connectors
外殼類型: Straight
原廠包裝數量: 100
子類別: Circular Connectors
零件號別名: 54862387911 54548623879111 JE150436218
每件重量: 12.776 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

M12 Industrial Circular Connectors

3M M12 Industrial Circular Connectors are made for harsh environments, with an IP68+EMI protection rating. 3M M12 Industrial Circular Connectors are cable mounted 4 position M12 threaded connectors and have a solder termination with the ability to take AWG 20-24 wire. Applications include factory automation, industry, and any other harsh environments.