38026AAXL

Amphenol Auxel
248-38026AAXL
38026AAXL

製造商:

說明:
DIN導軌接線端子 Connection latch for 1P PDB Part# 38019

壽命週期:
Mouser新產品
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 30

庫存:
30 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$84.42 HK$84.42
HK$76.04 HK$760.40
HK$71.60 HK$1,432.00
HK$69.71 HK$3,485.50
HK$67.98 HK$6,798.00
HK$60.58 HK$12,116.00
HK$56.96 HK$28,480.00
HK$50.31 HK$50,310.00
HK$47.76 HK$95,520.00

商品屬性 屬性值 選擇屬性
Amphenol
產品類型: DIN導軌接線端子
RoHS:  
PDB
品牌: Amphenol Auxel
產品類型: DIN Rail Terminal Blocks
原廠包裝數量: 10
子類別: Industrial Terminal Blocks
每件重量: 85 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
ECCN:
EAR99

Power Distribution Blocks & Connection Latches

Amphenol Auxel Power Distribution Blocks and Connection Latches are interconnection technologies mainly used in low-voltage distribution cabinets. This technology reduces fitting times, saves space, and allows easy identification of network phases. The power distribution blocks provide safe mounting on the DIN rail or directly screwed on the mounting plate. These blocks come in modular construction with 1 to 4-pole systems that can be built with several blocks. The connection latches are designed for 1P power distribution blocks and include a tin-plated surface with copper material. These power distribution blocks and connection latches are RoHS-compliant. Typical applications include industrial (motor drives), transportation (rail, automotive, and avionics), UPS, wind, smart grid, and electronics (data centers).