35.108.1003-002-04

BJB
339-35108100385
35.108.1003-002-04

製造商:

說明:
LED鏡頭與組件 Optics 8-in-1 CSP IESNA Type 3

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 496

庫存:
496 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$22.85 HK$22.85
HK$15.86 HK$158.60
HK$12.25 HK$1,225.00
HK$10.69 HK$5,345.00
HK$10.19 HK$10,190.00
HK$9.78 HK$24,450.00
HK$9.29 HK$46,450.00

商品屬性 屬性值 選擇屬性
BJB Electric
產品類型: LED鏡頭與組件
RoHS:  
LED Lenses
Street and Outdoor Lighting
Suitable for CSP LED Chips
35.108
Tray
品牌: BJB
色彩: Clear
高度: 5.46 mm
長度: 49.9 mm
形狀: Square
原廠包裝數量: 500
子類別: LED Lighting
寬度: 49.9 mm
零件號別名: 35.108.1003-0
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

                        
The Manufacturer part number was changed by BJB. There is no change to fit, form, and
function of the part. This change is only to the suffix. No PCN was issued on this change.

Please contact a Mouser Technical Sales Representative for
further information.

5-0424-4

ECCN:
EAR99

OptiSquare 2x2, 4x4, & 8-in-1 Optics

BJB OptiSquare 2x2, 4x4, and 8-in-1 Optics are made from PMMA material and operate from -40°C to 80°C temperature range. These optics feature clear color, high-gloss/highly polished lens surface, fast mounting, and 0.5Nm maximum torque. The OptiSquare optics offer safe and reliable functions and needs-based light patterns. These optics are available in a wide range of emission angles and multiple variants. The OptiSquare optics are suitable for street, area lighting, and high-bay applications. Typical applications include walkways, paths, sidewalks, loading and access ramps, parking area lighting, entrance roadways, and perimeter of parking areas.