33280214002100

HARTING
617-33280214002100
33280214002100

製造商:

說明:
乙太網路線纜/網路線纜 T1 IP20 -M12 T1 SPE 1x2xAWG22/7 PUR 10m

庫存量: 10

庫存:
10 可立即送貨
工廠前置作業時間:
13 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$811.64 HK$811.64
HK$690.32 HK$6,903.20
HK$682.18 HK$17,054.50
HK$637.38 HK$31,869.00
HK$619.05 HK$61,905.00
250 報價

商品屬性 屬性值 選擇屬性
HARTING
產品類型: 乙太網路線纜/網路線纜
RoHS:  
REACH - SVHC:
T1 Industrial
Plug
2 Position
M12
2 Position
Male / Male
10 m (32.808 ft)
Yellow
IP20, IP65, IP67
60 V
品牌: HARTING
额定电流: 4 A
描述/功能: Single Pair Ethernet (SPE)
外殼材料: Polyurethane (PUR)
產品類型: Ethernet Cables / Networking Cables
屏蔽: Shielded
原廠包裝數量: 1
子類別: Cable Assemblies
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

ECCN:
EAR99

T1 SPE Industrial M12 Cable Assemblies

HARTING T1 SPE Industrial M12 Cable Assemblies offer transmission speeds up to 10Gbit/s, a 60V rated voltage, and a current rating up to 4A. These cable assemblies feature a highly optimized, high-frequency design and high mechanical robustness, ensuring they fulfill industrial SPE demands. T1 products enable Ethernet data transmissions by utilizing only two wires and the simultaneous power supply for terminals via a Power over Data Line (PoDL). HARTING T1 SPE Industrial M12 Cable Assemblies are suitable for field device applications, such as sensors and actuators, and for connecting Ethernet-enabled devices.