3321-00004

Amphenol / SV Microwave
523-332100004
3321-00004

製造商:

說明:
RF連接器/同軸連接器 1.85 ST PCB-JCK BHD EDL

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 43

庫存:
43 可立即送貨
工廠前置作業時間:
14 週 工廠預計生產時間數量大於所顯示的數量。
數量超過43會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,113.89 HK$1,113.89
HK$876.75 HK$8,767.50
HK$859.24 HK$21,481.00

商品屬性 屬性值 選擇屬性
Amphenol
產品類型: RF連接器/同軸連接器
RoHS:  
REACH - SVHC:
PCB Connectors
1.85 mm
Socket (Female)
50 Ohms
67 GHz
Standard
Edge Launch
Tray
主體材料: Brass
主體類型: Bulkhead
品牌: Amphenol / SV Microwave
觸點材料: Beryllium Copper
觸點电镀: Gold
產品類型: RF Connectors / Coaxial Connectors
原廠包裝數量: 50
子類別: RF Interconnects
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

PCB Edge Launch Bulkhead Connectors

Amphenol/SV Microwave PCB Edge Launch Bulkhead Connectors are high-speed RF/coaxial solder-on bulkhead edge launch connectors ideal for high-frequency PCB applications where precision is key. Amphenol/SV Microwave PCB Edge Launch Bulkhead Connectors are designed to transmit a signal from a PCB to the outside of the box. Interface configurations include SMA, 2.92mm, 2.4mm, and 1.85mm.